LTC1385CN#PBF vs LTC1385IG#TR feature comparison

LTC1385CN#PBF Analog Devices Inc

Buy Now Datasheet

LTC1385IG#TR Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 0.300 INCH, PLASTIC, DIP-18 SSOP, SSOP20,.3
Pin Count 18 20
Manufacturer Package Code 05-08-1510 (N18) G
Reach Compliance Code compliant not_compliant
Additional Feature 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-562; TIA-562 EIA-562; TIA-562
JESD-30 Code R-PDIP-T18 R-PDSO-G20
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 18 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 800 ns 800 ns
Receiver Number of Bits 2 2
Seated Height-Max 3.937 mm 2 mm
Supply Current-Max 0.5 mA 1 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 3500 ns 3500 ns
Width 7.62 mm 5.3 mm
Base Number Matches 1 2
Part Package Code SSOP
ECCN Code EAR99
HTS Code 8542.39.00.01
High Level Input Current-Max 0.00004 A
Length 7.2 mm
Out Swing-Min 7.4 V
Output Low Current-Max 0.0016 A
Package Equivalence Code SSOP20,.3

Compare LTC1385CN#PBF with alternatives

Compare LTC1385IG#TR with alternatives