LTC1385CG vs LTC1385IN#PBF feature comparison

LTC1385CG Analog Devices Inc

Buy Now Datasheet

LTC1385IN#PBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 5.30 MM, PLASTIC, SSOP-20 0.300 INCH, PLASTIC, DIP-18
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-562; TIA-562 EIA-562; TIA-562
JESD-30 Code R-PDSO-G20 R-PDIP-T18
JESD-609 Code e0 e3
Length 7.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 20 18
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 800 ns 800 ns
Receiver Number of Bits 2 2
Seated Height-Max 2 mm 3.937 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 3500 ns 3500 ns
Width 5.3 mm 7.62 mm
Base Number Matches 4 1
Part Package Code DIP
Pin Count 18
Manufacturer Package Code N
High Level Input Current-Max 0.00004 A
Out Swing-Min 7.4 V
Output Low Current-Max 0.0016 A
Package Equivalence Code DIP18,.3
Peak Reflow Temperature (Cel) 260
Supply Current-Max 1 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC1385CG with alternatives

Compare LTC1385IN#PBF with alternatives