LTC1385CG#TRPBF vs LTC1385CG feature comparison

LTC1385CG#TRPBF Linear Technology

Buy Now Datasheet

LTC1385CG Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SSOP SSOP
Package Description 5.30 MM, PLASTIC, SSOP-20 5.30 MM, PLASTIC, SSOP-20
Pin Count 20 20
Manufacturer Package Code G G
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 2 2
High Level Input Current-Max 0.00004 A 0.00004 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-562; TIA-562 EIA-562; TIA-562
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e0
Length 7.2 mm 7.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 7.4 V 7.4 V
Output Characteristics 3-STATE 3-STATE
Output Low Current-Max 0.0016 A 0.0016 A
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.3 SSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 800 ns 800 ns
Receiver Number of Bits 2 2
Seated Height-Max 2 mm 2 mm
Supply Current-Max 0.5 mA 0.5 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 3500 ns 3500 ns
Width 5.3 mm 5.3 mm
Base Number Matches 1 4

Compare LTC1385CG#TRPBF with alternatives

Compare LTC1385CG with alternatives