LTC1346CSW
vs
SP508EM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
SIPEX CORP
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
MS-026BED, LQFP-100
Pin Count
24
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
PROGRAMMABLE DTE/DCE; TRISTATABLE RECEIVERS; 3 RECEIVERS ACTIVE UNDER SHUTDOWN
Differential Output
YES
YES
Driver Number of Bits
3
8
High Level Input Current-Max
0.00001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
V.35
EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A
JESD-30 Code
R-PDSO-G24
S-PQFP-G100
JESD-609 Code
e0
e0
Length
15.4 mm
14 mm
Moisture Sensitivity Level
1
3
Number of Functions
3
8
Number of Terminals
24
100
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
0.44 V
Output Characteristics
3-STATE
Output Low Current-Max
0.004 A
0.0032 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LFQFP
Package Equivalence Code
SOP24,.4
QFP100,.63SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
245
240
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
100 ns
500 ns
Receiver Number of Bits
3
8
Seated Height-Max
2.65 mm
1.6 mm
Supply Current-Max
40 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
QUAD
Transmit Delay-Max
70 ns
5000 ns
Width
7.5 mm
14 mm
Base Number Matches
1
2
Compare LTC1346CSW with alternatives