LTC1346CSW
vs
LTC1343CGW#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
0.300 INCH, PLASTIC, SSOP-44
Pin Count
24
44
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
kg CO2e/kg
11.7
11.7
Average Weight (mg)
945.4
2309.7
CO2e (mg)
11061.18
27023.489
Category CO2 Kg
11.7
11.7
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
Candidate List Date
2017-07-07
2024-01-23
Additional Feature
PROGRAMMABLE DTE/DCE; TRISTATABLE RECEIVERS; 3 RECEIVERS ACTIVE UNDER SHUTDOWN
Differential Output
YES
YES
Driver Number of Bits
3
4
High Level Input Current-Max
0.00001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
V.35
EIA232; V.35; V.36; X.21; EIA-449; EIA-530; EIA-530-A
JESD-30 Code
R-PDSO-G24
R-PDSO-G44
JESD-609 Code
e0
e3
Length
15.4 mm
17.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
3
4
Number of Terminals
24
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
0.44 V
Output Characteristics
3-STATE
TOTEM-POLE
Output Low Current-Max
0.004 A
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Equivalence Code
SOP24,.4
SOP44,.4,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
245
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
100 ns
800 ns
Receiver Number of Bits
3
4
Seated Height-Max
2.65 mm
2.641 mm
Supply Current-Max
40 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
70 ns
2500 ns
Width
7.5 mm
7.5 mm
Base Number Matches
1
2
Pbfree Code
No
Manufacturer Package Code
05-08-1642 (GW44)
EU RoHS Version
RoHS 2 (2015/863/EU)
CAS Accounted for Wt
92
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.01b
Time@Peak Reflow Temperature-Max (s)
30
Compare LTC1346CSW with alternatives
Compare LTC1343CGW#TRPBF with alternatives