LTC1334CG#PBF vs LTC1324CN feature comparison

LTC1334CG#PBF Linear Technology

Buy Now Datasheet

LTC1324CN Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SSOP DIP
Package Description 0.209 INCH, PLASTIC, SSOP-28 DIP, DIP16,.3
Pin Count 28 16
Manufacturer Package Code G
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CONFIGURABLE INTERFACE STANDARDS
Differential Output YES YES
Driver Number of Bits 3 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; EIA-422; EIA-485; EIA-562 EIA-485
JESD-30 Code R-PDSO-G28 R-PDIP-T16
JESD-609 Code e3 e0
Length 10.2 mm
Moisture Sensitivity Level 1
Number of Functions 3 1
Number of Terminals 28 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Low Current-Max 0.003 A 0.004 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Equivalence Code SSOP28,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 6000 ns 160 ns
Receiver Number of Bits 3 1
Seated Height-Max 2 mm 3.937 mm
Supply Current-Max 25 mA 2 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 4000 ns 1200 ns
Width 5.3 mm 7.62 mm
Base Number Matches 2 1
Out Swing-Min 4 V
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V

Compare LTC1334CG#PBF with alternatives

Compare LTC1324CN with alternatives