LTC1289CCSW vs LTC1289CCSW#TRPBF feature comparison

LTC1289CCSW Analog Devices Inc

Buy Now Datasheet

LTC1289CCSW#TRPBF Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description 0.300 INCH, PLASTIC, SO-20 0.300 INCH, LEAD FREE, PLASTIC, SO-20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Analog Input Voltage-Max 3.05 V 3.05 V
Analog Input Voltage-Min -3.05 V -3.05 V
Conversion Time-Max 26 µs 26 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e3
Length 12.8 mm 12.8 mm
Linearity Error-Max (EL) 0.0122% 0.0122%
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Nom -3 V -3 V
Number of Analog In Channels 8 8
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 250
Qualification Status Not Qualified Not Qualified
Sample Rate 0.025 MHz 0.025 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 4 1
Pbfree Code No
Pin Count 20
Manufacturer Package Code 05-08-1620 (SW20)

Compare LTC1289CCSW with alternatives

Compare LTC1289CCSW#TRPBF with alternatives