LTC1289CCSW#TRPBF
vs
LTC1289BCN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
0.300 INCH, LEAD FREE, PLASTIC, SO-20
DIP, DIP20,.3
Pin Count
20
20
Manufacturer Package Code
05-08-1620 (SW20)
N
Reach Compliance Code
compliant
compliant
Analog Input Voltage-Max
3.05 V
3.05 V
Analog Input Voltage-Min
-3.05 V
-3.05 V
Conversion Time-Max
26 µs
26 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G20
R-PDIP-T20
JESD-609 Code
e3
e0
Length
12.8 mm
Linearity Error-Max (EL)
0.0122%
0.0122%
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
-3 V
-3 V
Number of Analog In Channels
8
8
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Bit Code
2'S COMPLEMENT BINARY
2'S COMPLEMENT BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.025 MHz
0.025 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
2.65 mm
4.2 mm
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.62 mm
Base Number Matches
2
1
Part Package Code
DIP
HTS Code
8542.39.00.01
Package Equivalence Code
DIP20,.3
Compare LTC1289CCSW#TRPBF with alternatives
Compare LTC1289BCN with alternatives