DS1232GN
vs
LTC1232IS8#TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DALLAS SEMICONDUCTOR
LINEAR TECHNOLOGY CORP
Reach Compliance Code
unknown
not_compliant
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
GWDIP8,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
2 mA
2 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+4.37/4.62V
+4.37,4.62V
Base Number Matches
1
2
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Manufacturer Package Code
S8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Length
4.9025 mm
Moisture Sensitivity Level
1
Seated Height-Max
1.752 mm
Width
3.899 mm
Compare DS1232GN with alternatives
Compare LTC1232IS8#TR with alternatives