LTC1060ACJ vs LTC1060MJ feature comparison

LTC1060ACJ Linear Technology

Buy Now Datasheet

LTC1060MJ Linear Technology

Buy Now Datasheet
No No
Obsolete Obsolete
LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
DIP DIP
0.300 INCH, HERMETIC, CERDIP-20 DIP, DIP20,.3
20 20
unknown unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
20 kHz 20 kHz
0.1 kHz 0.1 kHz
R-GDIP-T20 R-GDIP-T20
e0 e0
-8 V -8 V
-2.37 V -2.37 V
-5 V -5 V
2 2
20 20
85 °C 125 °C
-40 °C -55 °C
2ND 2ND
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DIP DIP
DIP20,.3 DIP20,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
2 AND 0 2 AND 0
Not Qualified Not Qualified
UNIVERSAL UNIVERSAL
5.08 mm 5.08 mm
8 V 8 V
2.37 V 2.37 V
5 V 5 V
NO NO
CMOS CMOS
INDUSTRIAL MILITARY
TIN LEAD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
BUTTERWORTH/BESSEL/CHEBYSHEV BUTTERWORTH/BESSEL/CHEBYSHEV
7.62 mm 7.62 mm
2 2

Compare LTC1060ACJ with alternatives

Compare LTC1060MJ with alternatives