LTC1060ACJ vs 5962-8864102RX feature comparison

LTC1060ACJ Texas Instruments

Buy Now Datasheet

5962-8864102RX Micross Components

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROSS COMPONENTS
Part Package Code DIP
Package Description DIP, DIP20,.3 DIP,
Pin Count 20
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Active Filter Type SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
JESD-30 Code R-XDIP-T20 R-GDIP-T20
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Order 2ND
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Response UNIVERSAL UNIVERSAL
Supply Current-Max (Isup) 12 mA
Surface Mount NO NO
Technology CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transfer Characteristics BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV
Base Number Matches 2 3
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -2.37 V
Neg Supply Voltage-Nom (Vsup) -5 V
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 2.37 V
Supply Voltage-Nom (Vsup) 5 V

Compare LTC1060ACJ with alternatives

Compare 5962-8864102RX with alternatives