LTC1051CN8#PBF vs ICL7650SCPDZ feature comparison

LTC1051CN8#PBF Analog Devices Inc

Buy Now Datasheet

ICL7650SCPDZ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS LLC
Package Description 0.300 INCH, PLASTIC, DIP-8 DIP,
Pin Count 8 14
Manufacturer Package Code 05-08-1510 (N8)
Reach Compliance Code compliant unknown
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.000135 µA 0.00002 µA
Common-mode Reject Ratio-Min 106 dB
Common-mode Reject Ratio-Nom 130 dB 140 dB
Input Offset Voltage-Max 5 µV 8 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T14
JESD-609 Code e3 e3
Length 9.78 mm 19.17 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -8.25 V -9 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 1
Number of Terminals 8 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 4.445 mm 5.33 mm
Slew Rate-Nom 4 V/us 2.5 V/us
Supply Voltage Limit-Max 8.25 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 2500 2000
Voltage Gain-Min 631000
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Part Package Code DIP
ECCN Code EAR99
kg CO2e/kg 12.3
Average Weight (mg) 1630.6
CO2e (mg) 20056.382
Category CO2 Kg 12.3
Compliance Temperature Grade Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10

Compare LTC1051CN8#PBF with alternatives

Compare ICL7650SCPDZ with alternatives