LTC1051ACJ8
vs
ICL7650SIJD
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
DIP
|
|
Package Description |
0.300 INCH, HERMETIC SEALED, CERDIP-8
|
DIP, DIP14,.3
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
CHOPPER-STAB
|
CHOPPER-STAB
|
Average Bias Current-Max (IIB) |
0.0001 µA
|
0.00005 µA
|
Bias Current-Max (IIB) @25C |
0.00005 µA
|
0.00001 µA
|
Common-mode Reject Ratio-Min |
114 dB
|
120 dB
|
Common-mode Reject Ratio-Nom |
130 dB
|
115 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
5 µV
|
10 µV
|
JESD-30 Code |
R-GDIP-T8
|
R-GDIP-T14
|
JESD-609 Code |
e0
|
e0
|
Low-Bias |
YES
|
YES
|
Low-Offset |
YES
|
YES
|
Neg Supply Voltage Limit-Max |
-8.25 V
|
-9 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
2
|
1
|
Number of Terminals |
8
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
DIP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
|
Slew Rate-Nom |
4 V/us
|
2.5 V/us
|
Supply Current-Max |
5 mA
|
3.5 mA
|
Supply Voltage Limit-Max |
8.25 V
|
9 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
2500
|
2000
|
Voltage Gain-Min |
1000000
|
5600000
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
1
|
Micropower |
|
NO
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Wideband |
|
NO
|
|
|
|
Compare LTC1051ACJ8 with alternatives
Compare ICL7650SIJD with alternatives