LTC1051ACJ8 vs ICL7650SCPDZ feature comparison

LTC1051ACJ8 Linear Technology

Buy Now Datasheet

ICL7650SCPDZ Intersil Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP INTERSIL CORP
Part Package Code DIP PDIP, PDIP, SOIC
Package Description 0.300 INCH, HERMETIC SEALED, CERDIP-8 DIP, DIP14,.3
Pin Count 8 14, 8, 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CHOPPER-STAB CHOPPER-STAB
Average Bias Current-Max (IIB) 0.0001 µA 0.00002 µA
Bias Current-Max (IIB) @25C 0.00005 µA 0.00001 µA
Common-mode Reject Ratio-Min 114 dB
Common-mode Reject Ratio-Nom 130 dB 140 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5 µV 8 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T14
JESD-609 Code e0 e3
Low-Bias YES YES
Low-Offset YES YES
Neg Supply Voltage Limit-Max -8.25 V -9 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 1
Number of Terminals 8 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.33 mm
Slew Rate-Nom 4 V/us 2.5 V/us
Supply Current-Max 5 mA 3.2 mA
Supply Voltage Limit-Max 8.25 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 2500 2000
Voltage Gain-Min 1000000 3162000
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Factory Lead Time 26 Weeks
Length 19.17 mm
Micropower NO
Power NO
Programmable Power NO
Wideband NO

Compare LTC1051ACJ8 with alternatives

Compare ICL7650SCPDZ with alternatives