LTC1050HS8#PBF
vs
TLC2654M-8D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
0.150 INCH, PLASTIC, SO-8
SOP, SOP8,.25
Pin Count
8
8
Manufacturer Package Code
S8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
CHOPPER-STAB
CHOPPER-STAB
Average Bias Current-Max (IIB)
0.002 µA
0.00015 µA
Bias Current-Max (IIB) @25C
0.00005 µA
0.0005 µA
Common-mode Reject Ratio-Nom
130 dB
125 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
5 µV
24 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
4.9 mm
Low-Bias
YES
YES
Low-Offset
YES
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-9 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
4 V/us
2 V/us
Supply Current-Max
2.3 mA
2.2 mA
Supply Voltage Limit-Max
9 V
8 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Unity Gain BW-Nom
2500
1900
Voltage Gain-Min
1000000
1000000
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
No
Common-mode Reject Ratio-Min
105 dB
Micropower
NO
Power
NO
Programmable Power
NO
Slew Rate-Min
1.1 V/us
Wideband
NO
Compare LTC1050HS8#PBF with alternatives
Compare TLC2654M-8D with alternatives