TLC2654M-8D
vs
TLC2654IN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
DIP
Package Description
SOP, SOP8,.25
PLASTIC, MS-001AA, DIP-14
Pin Count
8
14
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
CHOPPER-STAB
Average Bias Current-Max (IIB)
0.00015 µA
0.0002 µA
Bias Current-Max (IIB) @25C
0.0005 µA
Common-mode Reject Ratio-Min
105 dB
Common-mode Reject Ratio-Nom
125 dB
125 dB
Frequency Compensation
YES
Input Offset Voltage-Max
24 µV
40 µV
JESD-30 Code
R-PDSO-G8
R-PDIP-T14
Length
4.9 mm
19.305 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
1
Number of Terminals
8
14
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
5.08 mm
Slew Rate-Min
1.1 V/us
Slew Rate-Nom
2 V/us
2 V/us
Supply Current-Max
2.2 mA
Supply Voltage Limit-Max
8 V
8 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Unity Gain BW-Nom
1900
1900
Voltage Gain-Min
1000000
Wideband
NO
Width
3.9 mm
7.62 mm
Base Number Matches
1
2
JESD-609 Code
e4
Moisture Sensitivity Level
NOT SPECIFIED
Terminal Finish
NICKEL PALLADIUM GOLD
Compare TLC2654M-8D with alternatives
Compare TLC2654IN with alternatives