LTC1050CS8#PBF vs TLC2654ACJG feature comparison

LTC1050CS8#PBF Analog Devices Inc

Buy Now Datasheet

TLC2654ACJG Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description PLASTIC, SOIC-8 DIP, DIP8,.3
Pin Count 8 8
Manufacturer Package Code 05-08-1610 (S8)
Reach Compliance Code compliant not_compliant
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00015 µA 0.00015 µA
Common-mode Reject Ratio-Nom 130 dB 125 dB
Input Offset Voltage-Max 5 µV 24 µV
JESD-30 Code R-PDSO-G8 R-GDIP-T8
JESD-609 Code e3
Length 4.9 mm 9.6 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -9 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Slew Rate-Nom 4 V/us 2 V/us
Supply Voltage Limit-Max 9 V 8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Unity Gain BW-Nom 2500 1900
Width 3.9 mm 7.62 mm
Base Number Matches 2 1
Part Package Code DIP
ECCN Code EAR99
Architecture CHOPPER-STAB
Bias Current-Max (IIB) @25C 0.00015 µA
Frequency Compensation YES
Low-Bias YES
Low-Offset YES
Micropower NO
Package Equivalence Code DIP8,.3
Power NO
Programmable Power NO
Slew Rate-Min 1.3 V/us
Supply Current-Max 2.2 mA
Voltage Gain-Min 3162000
Wideband NO

Compare LTC1050CS8#PBF with alternatives

Compare TLC2654ACJG with alternatives