LTC1050CN8
vs
TLC2654ACJG
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP-8
|
DIP, DIP8,.3
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
CHOPPER-STAB
|
CHOPPER-STAB
|
Bias Current-Max (IIB) @25C |
0.000075 µA
|
0.00015 µA
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
5 µV
|
24 µV
|
JESD-30 Code |
R-PDIP-T8
|
R-GDIP-T8
|
Low-Bias |
YES
|
YES
|
Low-Offset |
YES
|
YES
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
2.3 mA
|
2.2 mA
|
Supply Voltage Limit-Max |
9 V
|
8 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Gain-Min |
1000000
|
3162000
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
No
|
Average Bias Current-Max (IIB) |
|
0.00015 µA
|
Common-mode Reject Ratio-Nom |
|
125 dB
|
Length |
|
9.6 mm
|
Micropower |
|
NO
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Seated Height-Max |
|
5.08 mm
|
Slew Rate-Min |
|
1.3 V/us
|
Slew Rate-Nom |
|
2 V/us
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Unity Gain BW-Nom |
|
1900
|
Wideband |
|
NO
|
Width |
|
7.62 mm
|
|
|
|
Compare LTC1050CN8 with alternatives
Compare TLC2654ACJG with alternatives