LT8620IMSE#TRPBF vs RAA207705GBM#HC0 feature comparison

LT8620IMSE#TRPBF Analog Devices Inc

Buy Now Datasheet

RAA207705GBM#HC0 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC RENESAS ELECTRONICS CORP
Package Description LEAD FREE, PLASTIC, MSOP-16 VFBGA, BGA20,4X5,26/20
Pin Count 16 20
Manufacturer Package Code 05-08-1667 SWBG0020ZA
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices Renesas Electronics
Additional Feature 3.4 V REGULATING OUTPUT ALSO AVAILABLE VOUT RANGE=(0.8-5 VOLT)
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 42 V 16 V
Input Voltage-Min 4 V 3 V
Input Voltage-Nom 6 V 12 V
JESD-30 Code R-PDSO-G16 R-PBGA-B20
JESD-609 Code e3
Length 4.039 mm 2.67 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2 A 5 A
Output Voltage-Nom 3.29 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 1.1 mm 0.715 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2150 kHz 2000 kHz
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3 mm 2.37 mm
Base Number Matches 2 1
Part Package Code S-WFBGA
ECCN Code 5A002
HTS Code 8542.39.00.01
Package Equivalence Code BGA20,4X5,26/20
Qualification Status Not Qualified
Temperature Grade AUTOMOTIVE

Compare LT8620IMSE#TRPBF with alternatives

Compare RAA207705GBM#HC0 with alternatives