LT8330HS6#TRPBF
vs
MIC2606YML-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT
Package Description
TSOT-23, 6 PIN
2 X 2 MM, GREEN, MLF-8
Pin Count
6
Manufacturer Package Code
S6
Reach Compliance Code
compliant
compliant
Additional Feature
ALSO OPERATES IN SEPIC MODE
ALSO OUTPUT VOLTAGE ADJUSTABLE TO 40V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
20 V
Input Voltage-Min
3 V
4.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDSO-G6
S-XDSO-N8
JESD-609 Code
e3
e4
Length
2.9 mm
2 mm
Number of Functions
1
1
Number of Terminals
6
8
Output Current-Max
1.4 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
VSSOP
HVSON
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
1 mm
0.9 mm
Surface Mount
YES
YES
Switcher Configuration
BOOST
BOOST
Switching Frequency-Max
2150 kHz
2300 kHz
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
1.625 mm
2 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Microchip
Moisture Sensitivity Level
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
40 V
Package Equivalence Code
SOLCC8,.08,20
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Temperature Grade
AUTOMOTIVE
Time@Peak Reflow Temperature-Max (s)
40
Compare MIC2606YML-TR with alternatives