MIC2606YML-TR vs LT8330HDDB#WTRMPBF feature comparison

MIC2606YML-TR Microchip Technology Inc

Buy Now Datasheet

LT8330HDDB#WTRMPBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ANALOG DEVICES INC
Package Description 2 X 2 MM, GREEN, MLF-8 DFN-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 11 Weeks
Samacsys Manufacturer Microchip
Additional Feature ALSO OUTPUT VOLTAGE ADJUSTABLE TO 40V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 20 V 40 V
Input Voltage-Min 4.5 V 3 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-XDSO-N8 R-PDSO-N8
JESD-609 Code e4 e3
Length 2 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 40 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC8,.08,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 0.9 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 2300 kHz 2150 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 2 mm 2 mm
Base Number Matches 1 1
Pbfree Code No
Pin Count 8
Manufacturer Package Code 05-08-1702
Date Of Intro 2019-09-06
Output Current-Max 1.4 A
Screening Level AEC-Q100
Technology BIPOLAR

Compare MIC2606YML-TR with alternatives

Compare LT8330HDDB#WTRMPBF with alternatives