LT732ALTE821J2400 vs LT7330002A820RJTE feature comparison

LT732ALTE821J2400 KOA Speer Electronics Inc

Buy Now Datasheet

LT7330002A820RJTE TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC TE CONNECTIVITY LTD
Package Description CHIP, 0805 CHIP, 0805
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 820 Ω 820 Ω
Resistor Type PTC THERMISTOR PTC THERMISTOR
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Thermistor Application TEMPERATURE SENSING TEMPERATURE SENSING
Tolerance 5% 5%
Base Number Matches 1 1
Construction Rectangular
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Size Code 0805
Technology THIN FILM
Temperature Coefficient 3000 ppm/°C
Working Voltage 50 V

Compare LT732ALTE821J2400 with alternatives

Compare LT7330002A820RJTE with alternatives