Part Details for LT7330002A820RJTE by TE Connectivity
Overview of LT7330002A820RJTE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT7330002A820RJTE
LT7330002A820RJTE CAD Models
LT7330002A820RJTE Part Data Attributes
|
LT7330002A820RJTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LT7330002A820RJTE
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC, 820ohm, SURFACE MOUNT, CHIP, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | PTC THERMISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 3000 ppm/°C | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for LT7330002A820RJTE
This table gives cross-reference parts and alternative options found for LT7330002A820RJTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT7330002A820RJTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT732ATTD821J1600 | KOA Speer Electronics Inc | Check for Price | PTC Thermistor, 820ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | LT7330002A820RJTE vs LT732ATTD821J1600 |
LT732ATTD821J3900 | KOA Speer Electronics Inc | Check for Price | PTC Thermistor, 820ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | LT7330002A820RJTE vs LT732ATTD821J3900 |
LT7318002AJTD820 | KOA Speer Electronics Inc | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, 820ohm, SURFACE MOUNT, CHIP | LT7330002A820RJTE vs LT7318002AJTD820 |
LT732ATTD821J2200 | KOA Speer Electronics Inc | Check for Price | PTC Thermistor, 820ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | LT7330002A820RJTE vs LT732ATTD821J2200 |
LT732ATTE821J2400 | KOA Speer Electronics Inc | Check for Price | PTC Thermistor, 820ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | LT7330002A820RJTE vs LT732ATTE821J2400 |
LT732ALTD821J3900 | KOA Speer Electronics Inc | Check for Price | PTC Thermistor, 820ohm, Surface Mount, CHIP, 0805 | LT7330002A820RJTE vs LT732ALTD821J3900 |