LT732ALTE821J2400 vs LT732ALTD821J2400 feature comparison

LT732ALTE821J2400 KOA Speer Electronics Inc

Buy Now Datasheet

LT732ALTD821J2400 KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description CHIP, 0805 CHIP, 0805
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 820 Ω 820 Ω
Resistor Type PTC THERMISTOR PTC THERMISTOR
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Thermistor Application TEMPERATURE SENSING TEMPERATURE SENSING
Tolerance 5% 5%
Base Number Matches 1 1

Compare LT732ALTE821J2400 with alternatives

Compare LT732ALTD821J2400 with alternatives