LT6660KCDC-2.5#PBF vs MAX6029EUK21 feature comparison

LT6660KCDC-2.5#PBF Linear Technology

Buy Now Datasheet

MAX6029EUK21 Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code DFN SOIC
Package Description SON, SILCC3,.08,20 LSSOP, TSOP5/6,.11,37
Pin Count 3 5
Manufacturer Package Code DC3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code S-PSSO-N3 R-PDSO-G5
JESD-609 Code e3 e0
Length 2 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.5125 V 2.0511 V
Output Voltage-Min 2.4875 V 2.0449 V
Output Voltage-Nom 2.5 V 2.048 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SON LSSOP
Package Equivalence Code SILCC3,.08,20 TSOP5/6,.11,37
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1.45 mm
Supply Voltage-Max (Vsup) 20 V 12.6 V
Supply Voltage-Min (Vsup) 3.4 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Temp Coef of Voltage-Max 50 ppm/°C 30 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.5% 0.15%
Width 2 mm 1.625 mm
Base Number Matches 2 1
Pbfree Code No
Technology BICMOS

Compare LT6660KCDC-2.5#PBF with alternatives

Compare MAX6029EUK21 with alternatives