LT6660KCDC-10#PBF vs ADR121AUJZ-REEL7 feature comparison

LT6660KCDC-10#PBF Linear Technology

Buy Now Datasheet

ADR121AUJZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ROCHESTER ELECTRONICS LLC
Part Package Code DFN TSSOP
Package Description SON, SILCC3,.08,20 VSSOP,
Pin Count 3 6
Manufacturer Package Code DC3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code S-PSSO-N3 R-PDSO-G6
JESD-609 Code e3 e3
Length 2 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 10.05 V 2.506 V
Output Voltage-Min 9.95 V 2.494 V
Output Voltage-Nom 10 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SON VSSOP
Package Equivalence Code SILCC3,.08,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 1 mm
Supply Voltage-Max (Vsup) 20 V 18 V
Supply Voltage-Min (Vsup) 10.9 V 2.8 V
Supply Voltage-Nom (Vsup) 12.5 V 3 V
Surface Mount YES YES
Temp Coef of Voltage-Max 50 ppm/°C 25 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.5%
Width 2 mm 1.6 mm
Base Number Matches 2 2
Pbfree Code Yes

Compare LT6660KCDC-10#PBF with alternatives