LT6660HCDC-2.5 vs REF3125AIDBZTG4 feature comparison

LT6660HCDC-2.5 Analog Devices Inc

Buy Now Datasheet

REF3125AIDBZTG4 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description , TSSOP, TO-236
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Texas Instruments
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code S-PSSO-N3 R-PDSO-G3
JESD-609 Code e0 e4
Length 2 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.505 V 2.505 V
Output Voltage-Min 2.495 V 2.495 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSON TSSOP
Package Equivalence Code SILCC3,.08,20 TO-236
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1.12 mm
Supply Voltage-Max (Vsup) 20 V 5.5 V
Supply Voltage-Min (Vsup) 3.4 V 2.55 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temp Coef of Voltage-Max 20 ppm/°C 20 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 20 NOT SPECIFIED
Trim/Adjustable Output NO NO
Width 2 mm 1.3 mm
Base Number Matches 2 1
Part Package Code SOT-23
Pin Count 3
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 2.505V
Input Voltage-Max 5.5 V
Input Voltage-Min 2.55 V
Output Current-Max 0.01 A
Voltage Tolerance-Max 0.2%

Compare LT6660HCDC-2.5 with alternatives

Compare REF3125AIDBZTG4 with alternatives