LT6656BIS6-1.25 vs LT6656BCDC-1.25#TRMPBF feature comparison

LT6656BIS6-1.25 Analog Devices Inc

Buy Now Datasheet

LT6656BCDC-1.25#TRMPBF Linear Technology

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description VSSOP, TSOP6,.11,37 2 X 2 MM, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G6 S-PDSO-N6
JESD-609 Code e0 e3
Length 2.9 mm 2 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 1.25125 V 1.2525 V
Output Voltage-Min 1.24875 V 1.2475 V
Output Voltage-Nom 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP HVSON
Package Equivalence Code TSOP6,.11,37 SOLCC6,.08,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1 mm 0.8 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 2.2 V 2.2 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 20 ppm/°C 20 ppm/°C
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.1% 0.2%
Width 1.625 mm 2 mm
Base Number Matches 2 2
Rohs Code Yes
Part Package Code DFN
Pin Count 6
Manufacturer Package Code DC6
Qualification Status Not Qualified

Compare LT6656BIS6-1.25 with alternatives

Compare LT6656BCDC-1.25#TRMPBF with alternatives