LT6656BIS6-1.25 vs LT1790BIS6-1.25 feature comparison

LT6656BIS6-1.25 Linear Technology

Buy Now Datasheet

LT1790BIS6-1.25 Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Package Description , SOT-23, 6 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-609 Code e0 e0
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Base Number Matches 2 2
Part Package Code SOT
Pin Count 6
Manufacturer Package Code S6
JESD-30 Code R-PDSO-G6
Length 2.95 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 1.25516 V
Output Voltage-Min 1.24484 V
Output Voltage-Nom 1.25 V
Package Body Material PLASTIC/EPOXY
Package Code VSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 2.6 V
Supply Voltage-Nom (Vsup) 2.6 V
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 25 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Trim/Adjustable Output NO
Voltage Tolerance-Max 0.1%
Width 1.625 mm

Compare LT1790BIS6-1.25 with alternatives