LT6656BIDC-2.048#TRPBF
vs
LT1790BCS6-3.3#TRMPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
DFN
SOT
Package Description
2 X 2 MM, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6
PLASTIC, SOT-23, 6 PIN
Pin Count
6
6
Manufacturer Package Code
DC6
S6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
S-PDSO-N6
R-PDSO-G6
JESD-609 Code
e3
e3
Length
2 mm
2.95 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.0521 V
3.30908 V
Output Voltage-Min
2.0439 V
3.29093 V
Output Voltage-Nom
2.048 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
VSSOP
Package Equivalence Code
SOLCC6,.08,20
TSOP6,.11,37
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
1 mm
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
2.548 V
3.8 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
20 ppm/°C
25 ppm/°C
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.95 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
0.2%
0.275%
Width
2 mm
1.625 mm
Base Number Matches
2
2
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Supply Voltage-Nom (Vsup)
3.8 V
Time@Peak Reflow Temperature-Max (s)
30
Compare LT6656BIDC-2.048#TRPBF with alternatives
Compare LT1790BCS6-3.3#TRMPBF with alternatives