LT6656BIDC-2.048#TRMPBF vs LT1461BCS8-3.3#PBF feature comparison

LT6656BIDC-2.048#TRMPBF Linear Technology

Buy Now Datasheet

LT1461BCS8-3.3#PBF Linear Technology

Buy Now Datasheet
Yes Yes
Transferred Transferred
LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
DFN SOIC
2 X 2 MM, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 0.150 INCH, PLASTIC, SO-8
6 8
DC6 S8
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
S-PDSO-N6 R-PDSO-G8
e3 e3
2 mm 4.9 mm
1 1
1 1
6 8
85 °C 70 °C
-40 °C
2.0521 V 3.30198 V
2.0439 V 3.29802 V
2.048 V 3.3 V
PLASTIC/EPOXY PLASTIC/EPOXY
HVSON SOP
SOLCC6,.08,20 SOP8,.25
SQUARE RECTANGULAR
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Not Qualified Not Qualified
0.8 mm 1.75 mm
18 V 20 V
2.548 V 3.8 V
YES YES
BIPOLAR BIPOLAR
20 ppm/°C 7 ppm/°C
INDUSTRIAL COMMERCIAL
MATTE TIN MATTE TIN
NO LEAD GULL WING
0.5 mm 1.27 mm
DUAL DUAL
NO NO
0.2% 0.06%
2 mm 3.9 mm
2 2
1
260
5.8 V
40

Compare LT6656BIDC-2.048#TRMPBF with alternatives

Compare LT1461BCS8-3.3#PBF with alternatives