LT6656BCS6-3.3#TRPBF vs MAX6023EBT30+T feature comparison

LT6656BCS6-3.3#TRPBF Analog Devices Inc

Buy Now Datasheet

MAX6023EBT30+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Pin Count 6 6
Manufacturer Package Code 05-08-1636 N/A
Reach Compliance Code compliant compliant
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G6 R-PBGA-B5
JESD-609 Code e3 e1
Length 2.9 mm 1.52 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 5
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 3.3033 V 3.006 V
Output Voltage-Min 3.2967 V 2.994 V
Output Voltage-Nom 3.3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VFBGA
Package Equivalence Code TSOP6,.11,37 BGA6,2X3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 0.67 mm
Supply Voltage-Max (Vsup) 18 V 12.6 V
Supply Voltage-Min (Vsup) 3.8 V 3.2 V
Surface Mount YES YES
Technology BIPOLAR
Temp Coef of Voltage-Max 20 ppm/°C 30 ppm/°C
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING BALL
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output NO NO
Width 1.5 mm 1 mm
Base Number Matches 1 1
Part Package Code N/A
Package Description UCSP-5
Date Of Intro 2001-10-15
Samacsys Manufacturer Analog Devices
Supply Voltage-Nom (Vsup) 5 V
Voltage Tolerance-Max 0.2%

Compare LT6656BCS6-3.3#TRPBF with alternatives

Compare MAX6023EBT30+T with alternatives