LT6656BCS6-3.3#TRPBF vs LT6656BIS6-3.3#TRMPBF feature comparison

LT6656BCS6-3.3#TRPBF Analog Devices Inc

Buy Now Datasheet

LT6656BIS6-3.3#TRMPBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Pin Count 6 6
Manufacturer Package Code 05-08-1636 S6
Reach Compliance Code compliant compliant
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 3.3033 V 3.3033 V
Output Voltage-Min 3.2967 V 3.2967 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3.8 V 3.8 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 20 ppm/°C 20 ppm/°C
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO NO
Width 1.5 mm 1.5 mm
Base Number Matches 1 1
Part Package Code SOT
Package Description 1 MM, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN
ECCN Code EAR99
HTS Code 8542.39.00.01
Voltage Tolerance-Max 0.1%

Compare LT6656BCS6-3.3#TRPBF with alternatives

Compare LT6656BIS6-3.3#TRMPBF with alternatives