LT6656AIS6-4.096#TRPBF
vs
LT1460GIZ-5#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SOT
TO-92
Package Description
TSOT-23, 6 PIN
LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN
Pin Count
6
3
Manufacturer Package Code
S6
Z
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G6
O-PBCY-W3
JESD-609 Code
e3
e3
Length
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
4.098 V
5.0125 V
Output Voltage-Min
4.094 V
4.9875 V
Output Voltage-Nom
4.096 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
TO-92
Package Equivalence Code
TSOP6,.11,37
SIP3,.1
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
18 V
20 V
Supply Voltage-Min (Vsup)
4.596 V
5.9 V
Surface Mount
YES
NO
Temp Coef of Voltage-Max
10 ppm/°C
25 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
WIRE
Terminal Pitch
0.95 mm
2.54 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
0.05%
0.25%
Width
1.625 mm
Base Number Matches
2
2
Supply Voltage-Nom (Vsup)
7.5 V
Technology
BIPOLAR
Compare LT6656AIS6-4.096#TRPBF with alternatives
Compare LT1460GIZ-5#TRPBF with alternatives