LT6656AIS6-3#TRMPBF
vs
MAX6126AASA25+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOT
SOIC
Package Description
1 MM, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN
0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8
Pin Count
6
8
Manufacturer Package Code
S6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G6
R-PDSO-G8
JESD-609 Code
e3
e3
Length
2.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
3.0015 V
2.5005 V
Output Voltage-Min
2.9985 V
2.4995 V
Output Voltage-Nom
3 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
SOP
Package Equivalence Code
TSOP6,.11,37
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1.75 mm
Supply Voltage-Max (Vsup)
18 V
12.6 V
Supply Voltage-Min (Vsup)
3.5 V
2.7 V
Surface Mount
YES
YES
Technology
BIPOLAR
BICMOS
Temp Coef of Voltage-Max
10 ppm/°C
5 ppm/°C
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
0.05%
Width
1.5 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
Yes
Supply Voltage-Nom (Vsup)
5 V
Compare LT6656AIS6-3#TRMPBF with alternatives
Compare MAX6126AASA25+T with alternatives