LT6656AIS6-2.048#TRMPBF
vs
MAX6241BESA+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOT
|
SOIC
|
Package Description |
1 MM, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN
|
SOP, SSOP8,.3
|
Pin Count |
6
|
8
|
Manufacturer Package Code |
S6
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
2.9 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
2.05 V
|
4.1 V
|
Output Voltage-Min |
2.047 V
|
4.092 V
|
Output Voltage-Nom |
2.048 V
|
4.096 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSSOP
|
SOP
|
Package Equivalence Code |
TSOP6,.11,37
|
SSOP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
18 V
|
36 V
|
Supply Voltage-Min (Vsup) |
2.548 V
|
8 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
10 ppm/°C
|
7 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trim/Adjustable Output |
NO
|
YES
|
Voltage Tolerance-Max |
0.05%
|
0.098%
|
Width |
1.5 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Supply Current-Max (Isup) |
|
3.2 mA
|
Supply Voltage-Nom (Vsup) |
|
10 V
|
|
|
|
Compare LT6656AIS6-2.048#TRMPBF with alternatives
Compare MAX6241BESA+ with alternatives