LT6656AIDC-2.048 vs MAX6133A30 feature comparison

LT6656AIDC-2.048 Analog Devices Inc

Buy Now Datasheet

MAX6133A30 Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Package Description HVSON, SOLCC6,.08,20 MSOP-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature SEATED HT-CALCULATED
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code S-PDSO-N6 S-PDSO-G8
JESD-609 Code e0 e0
Length 2 mm 3 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.050048 V 3.0018 V
Output Voltage-Min 2.045952 V 2.9982 V
Output Voltage-Nom 2.048 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Equivalence Code SOLCC6,.08,20 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 0.8 mm 1.1 mm
Supply Voltage-Max (Vsup) 18 V 12.6 V
Supply Voltage-Min (Vsup) 2.548 V 3.2 V
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temp Coef of Voltage-Max 10 ppm/°C 7 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.1% 0.06%
Width 2 mm 3 mm
Base Number Matches 2 1
Pbfree Code No
Part Package Code MSOP
Pin Count 8
Factory Lead Time 4 Weeks
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V

Compare LT6656AIDC-2.048 with alternatives

Compare MAX6133A30 with alternatives