LT6656AIDC-2.048#TRMPBF vs LT6654AHS6-3#TRMPBF feature comparison

LT6656AIDC-2.048#TRMPBF Linear Technology

Buy Now Datasheet

LT6654AHS6-3#TRMPBF Analog Devices Inc

Buy Now Datasheet
Yes Yes
Transferred Active
LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
DFN
2 X 2 MM, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 TSOT-23, 6 PIN
6 6
DC6 05-08-1636
compliant compliant
EAR99
8542.39.00.01
THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
S-PDSO-N6 R-PDSO-G6
e3 e3
2 mm 2.9 mm
1 1
1 1
6 6
85 °C 125 °C
-40 °C -55 °C
2.05 V 3.00645 V
2.046 V 2.99355 V
2.048 V 3 V
PLASTIC/EPOXY PLASTIC/EPOXY
HVSON VSSOP
SOLCC6,.08,20 TSOP6,.11,37
SQUARE RECTANGULAR
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Not Qualified
0.8 mm 1 mm
18 V 36 V
2.548 V 3.5 V
YES YES
BIPOLAR BIPOLAR
10 ppm/°C 10 ppm/°C
INDUSTRIAL MILITARY
MATTE TIN Matte Tin (Sn)
NO LEAD GULL WING
0.5 mm 0.95 mm
DUAL DUAL
NO NO
0.1% 0.215%
2 mm 1.625 mm
2 2
No
Analog Devices
1
260
30

Compare LT6656AIDC-2.048#TRMPBF with alternatives

Compare LT6654AHS6-3#TRMPBF with alternatives