LT6656ACS6-4.096#TRPBF vs LT6654AMPS6-4.096#TRMPBF feature comparison

LT6656ACS6-4.096#TRPBF Linear Technology

Buy Now Datasheet

LT6654AMPS6-4.096#TRMPBF Linear Technology

Buy Now Datasheet
Yes Yes
Transferred Transferred
LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
SOT SOT
1 MM, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN TSOT-23, 6 PIN
6 6
S6 S6
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
TWO TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
R-PDSO-G6 R-PDSO-G6
e3 e3
2.9 mm 2.9 mm
1 1
1 1
1 1
6 6
70 °C 125 °C
-55 °C
4.098 V 4.10542 V
4.094 V 4.08658 V
4.096 V 4.096 V
PLASTIC/EPOXY PLASTIC/EPOXY
VSSOP VSSOP
TSOP6,.11,37 TSOP6,.11,37
RECTANGULAR RECTANGULAR
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
260
Not Qualified Not Qualified
1 mm 1 mm
18 V 36 V
4.596 V 4.596 V
YES YES
BIPOLAR BIPOLAR
10 ppm/°C 10 ppm/°C
COMMERCIAL MILITARY
MATTE TIN MATTE TIN
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
30
NO NO
0.05% 0.23%
1.5 mm 1.625 mm
2 2

Compare LT6656ACS6-4.096#TRPBF with alternatives

Compare LT6654AMPS6-4.096#TRMPBF with alternatives