LT6656ACS6-3#PBF vs LT1461CIS8-2.5#TRPBF feature comparison

LT6656ACS6-3#PBF Linear Technology

Buy Now Datasheet

LT1461CIS8-2.5#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOT SOIC
Package Description VSSOP, TSOP6,.11,37 0.150 INCH, PLASTIC, SO-8
Pin Count 6 8
Manufacturer Package Code S6 S8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G6 R-PDSO-G8
JESD-609 Code e3 e3
Length 2.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 3.0015 V 2.502 V
Output Voltage-Min 2.9985 V 2.498 V
Output Voltage-Nom 3 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP SOP
Package Equivalence Code TSOP6,.11,37 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.75 mm
Supply Voltage-Max (Vsup) 18 V 20 V
Supply Voltage-Min (Vsup) 3.5 V 3 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 10 ppm/°C 12 ppm/°C
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.05% 0.08%
Width 1.625 mm 3.9 mm
Base Number Matches 1 1
Supply Voltage-Nom (Vsup) 5 V

Compare LT6656ACS6-3#PBF with alternatives

Compare LT1461CIS8-2.5#TRPBF with alternatives