LT6654BMPS6-2.048#TRMPBF
vs
LT6656BIDC-2.5#PBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ANALOG DEVICES INC
|
Part Package Code |
SOT
|
|
Package Description |
TSOT-23, 6 PIN
|
HVSON,
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
S6
|
05-08-1703
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G6
|
S-PDSO-N6
|
JESD-609 Code |
e3
|
e3
|
Length |
2.9 mm
|
2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Voltage-Max |
2.05742 V
|
2.505 V
|
Output Voltage-Min |
2.03858 V
|
2.495 V
|
Output Voltage-Nom |
2.048 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSSOP
|
HVSON
|
Package Equivalence Code |
TSOP6,.11,37
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
0.8 mm
|
Supply Voltage-Max (Vsup) |
36 V
|
18 V
|
Supply Voltage-Min (Vsup) |
2.548 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
23 ppm/°C
|
20 ppm/°C
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.95 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trim/Adjustable Output |
NO
|
NO
|
Voltage Tolerance-Max |
0.46%
|
|
Width |
1.625 mm
|
2 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
|
|
|
Compare LT6654BMPS6-2.048#TRMPBF with alternatives
Compare LT6656BIDC-2.5#PBF with alternatives