LT6654AHS6-4.096#TRPBF
vs
MAX6173BASA+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
TSOT-23, 6 PIN
Pin Count
6
8
Manufacturer Package Code
05-08-1636
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog Devices
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G6
R-PDSO-G8
JESD-609 Code
e3
e3
Length
2.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Voltage-Max
4.10481 V
2.5025 V
Output Voltage-Min
4.08719 V
2.4975 V
Output Voltage-Nom
4.096 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
SOP
Package Equivalence Code
TSOP6,.11,37
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Seated Height-Max
1 mm
1.75 mm
Supply Voltage-Max (Vsup)
36 V
40 V
Supply Voltage-Min (Vsup)
4.596 V
4.5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BICMOS
Temp Coef of Voltage-Max
10 ppm/°C
10 ppm/°C
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
NO
YES
Voltage Tolerance-Max
0.215%
0.1%
Width
1.625 mm
3.9 mm
Base Number Matches
2
2
Part Package Code
8-SOIC_N-150_MIL
Date Of Intro
2004-07-29
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Time@Peak Reflow Temperature-Max (s)
30
Compare LT6654AHS6-4.096#TRPBF with alternatives
Compare MAX6173BASA+T with alternatives