LT6203IMS8#TRPBF vs AD826AR feature comparison

LT6203IMS8#TRPBF Analog Devices Inc

Buy Now Datasheet

AD826AR Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description LEAD FREE, PLASTIC, MSOP-8 SOP, SOP8,.25
Pin Count 8 8
Manufacturer Package Code 05-08-1660 R-8
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 3.6 µA 6.6 µA
Common-mode Reject Ratio-Nom 95 dB 100 dB
Input Offset Voltage-Max 7500 µV 3000 µV
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 3 mm 4.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6.3 V -18 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Slew Rate-Nom 18 V/us 250 V/us
Supply Voltage Limit-Max 6.3 V 18 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 90000 20000
Width 3 mm 3.9 mm
Base Number Matches 1 6
Part Package Code SOIC
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 6.6 µA
Common-mode Reject Ratio-Min 80 dB
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower NO
Package Equivalence Code SOP8,.25
Power NO
Programmable Power NO
Slew Rate-Min 300 V/us
Supply Current-Max 15 mA
Voltage Gain-Min 2000
Wideband NO

Compare LT6203IMS8#TRPBF with alternatives

Compare AD826AR with alternatives