AD826AR vs LT6203HMS8#TRPBF feature comparison

AD826AR Rochester Electronics LLC

Buy Now Datasheet

LT6203HMS8#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC LINEAR TECHNOLOGY CORP
Part Package Code SOIC MSOP
Package Description PLASTIC, SOIC-8 LEAD FREE, PLASTIC, MSOP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 6.6 µA 4 µA
Common-mode Reject Ratio-Nom 100 dB 95 dB
Input Offset Voltage-Max 3000 µV 9100 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 3 mm
Moisture Sensitivity Level NOT APPLICABLE 1
Neg Supply Voltage Limit-Max -18 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Seated Height-Max 1.75 mm 1.1 mm
Slew Rate-Nom 250 V/us 18 V/us
Supply Voltage Limit-Max 18 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 20000 90000
Width 3.9 mm 3 mm
Base Number Matches 2 2
Rohs Code Yes
Manufacturer Package Code MS8
ECCN Code EAR99
HTS Code 8542.33.00.01
Packing Method TR

Compare LT6203HMS8#TRPBF with alternatives