LT581LH
vs
LT581UH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
BCY, CAN3/4,.2
BCY, CAN3/4,.2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.005 A
0.005 A
Output Voltage-Max
10.005 V
10.005 V
Output Voltage-Min
9.995 V
9.995 V
Output Voltage-Nom
10 V
10 V
Package Body Material
METAL
METAL
Package Code
BCY
BCY
Package Equivalence Code
CAN3/4,.2
CAN3/4,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Supply Current-Max (Isup)
1 mA
1 mA
Supply Voltage-Max (Vsup)
30 V
30 V
Supply Voltage-Min (Vsup)
13 V
13 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
5 ppm/°C
10 ppm/°C
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
0.05%
0.05%
Base Number Matches
2
2