LT5572EUF
vs
LT5528EUF#TR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ANALOG DEVICES INC
|
Part Package Code |
QFN
|
|
Package Description |
4 X 4 MM, PLASTIC, UF, MO-220, QFN-16
|
|
Pin Count |
16
|
|
Manufacturer Package Code |
UF
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
5 dBm
|
|
JESD-609 Code |
e0
|
e0
|
Modulation Technique |
I/Q
|
QUADRAPHASE
|
Operating Frequency-Max |
2500 MHz
|
2400 MHz
|
Operating Frequency-Min |
1500 MHz
|
1500 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
MODULATOR
|
MODULATOR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare LT5528EUF#TR with alternatives