There are no models available for this part yet.
Overview of LT5528EUF#TR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Telecommunications
CAD Models for LT5528EUF#TR by Analog Devices Inc
Part Data Attributes for LT5528EUF#TR by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
JESD-609 Code
|
e0
|
Modulation Technique
|
QUADRAPHASE
|
Operating Frequency-Max
|
2400 MHz
|
Operating Frequency-Min
|
1500 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
MODULATOR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for LT5528EUF#TR
This table gives cross-reference parts and alternative options found for LT5528EUF#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5528EUF#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5518EUF#TRPBF | 1.5GHz - 2.4GHz High Linearity Direct Quadrature Modulator | Analog Devices Inc | LT5528EUF#TR vs LT5518EUF#TRPBF |
LT5572EUF | Modulator, I/Q, 1500MHz Min, 2500MHz Max | Analog Devices Inc | LT5528EUF#TR vs LT5572EUF |
LT5572EUF#TRPBF | 1.5GHz to 2.5GHz High Linearity Direct Quadrature Modulator | Analog Devices Inc | LT5528EUF#TR vs LT5572EUF#TRPBF |
LT5572EUF#PBF | 1.5GHz to 2.5GHz High Linearity Direct Quadrature Modulator | Analog Devices Inc | LT5528EUF#TR vs LT5572EUF#PBF |
LT5528EUF#PBF | LT5528 - 1.5GHz to 2.4GHz High Linearity Direct Quadrature Modulator; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT5528EUF#TR vs LT5528EUF#PBF |
LT5528EUF#TRPBF | 1.5GHz to 2.4GHz High Linearity Direct Quadrature Modulator | Analog Devices Inc | LT5528EUF#TR vs LT5528EUF#TRPBF |