LT4K081
vs
MSC151R0KT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TDK CORP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Cylindrical
Cylindrical
DC Resistance
0.29 Ω
0.29 Ω
Inductance-Nom (L)
1 µH
1 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.63 mm
0.6 mm
Lead Length
36.51 mm
30 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
3.96 mm
4 mm
Package Length
9.53 mm
9.5 mm
Package Style
Axial
Axial
Quality Factor-Min (at L-nom)
50
50
Rated Current-Max
0.83 A
0.83 A
Self Resonance Frequency
200 MHz
200 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
PRINTED WIRING PIN
WIRE
Test Frequency
25.2 MHz
25 MHz
Tolerance
10%
10%
Base Number Matches
2
1
Core Material
PHENOLIC
Packing Method
Tape
Special Feature
Q MEASURED AT 25 MHZ
Compare LT4K081 with alternatives
Compare MSC151R0KT with alternatives