LT4K081
vs
15MG101K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TDK CORP
GOWANDA ELECTRONICS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Cylindrical
Tubular
DC Resistance
0.29 Ω
0.29 Ω
Inductance-Nom (L)
1 µH
1 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.63 mm
0.6426 mm
Lead Length
36.51 mm
36.525 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
3.96 mm
3.962 mm
Package Length
9.53 mm
9.525 mm
Package Style
Axial
Axial
Quality Factor-Min (at L-nom)
50
50
Rated Current-Max
0.83 A
0.83 A
Self Resonance Frequency
200 MHz
200 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
PRINTED WIRING PIN
WIRE
Test Frequency
25.2 MHz
25 MHz
Tolerance
10%
10%
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
Package Description
AXIAL LEADED
Core Material
NON-MAGNETIC
JESD-609 Code
e0
Packing Method
TR, 12 Inch
Terminal Finish
Tin/Lead (Sn63Pb37)
Compare LT4K081 with alternatives
Compare 15MG101K with alternatives