LT4256-3CGN
vs
LT4256-1CS8#PBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
SSOP,
|
0.150 INCH, LEAD FREE, PLASTIC, SO-8
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustable Threshold |
YES
|
YES
|
Analog IC - Other Type |
HOT SWAP CONTROLLER
|
HOT SWAP CONTROLLER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e3
|
Length |
4.89 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
80 V
|
80 V
|
Supply Voltage-Min (Vsup) |
10.8 V
|
10.8 V
|
Supply Voltage-Nom (Vsup) |
48 V
|
48 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.899 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
S8
|
Package Equivalence Code |
|
SOP8,.25
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Current-Max (Isup) |
|
3.9 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare LT4256-3CGN with alternatives
Compare LT4256-1CS8#PBF with alternatives